Analog Devices AD7818ARZ

ADC Single SAR 100ksps 10-bit Serial 8-Pin SOIC N Tube
$ 3.47

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7818ARZ.

Analog Devices

Datasheet20 pages13 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7818ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.47
$ 6.233
$ 6.233
Stock
119,873
153,574
153,574
Authorized Distributors
1
3
3
Case/Package
SOIC
R
R
Number of Pins
-
8
8
Number of Bits
10
10
10
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
Parallel, SPI, Serial
Parallel, SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD7818AR
SOIC Bulk Surface Mount EAR99 analog digital converter 3.9mm 100ksps 450mW 5.5V
Analog DevicesAD7818AR-REEL7
SOIC Tape & Reel (TR) Surface Mount EAR99 analog digital converter 3.9mm 100ksps 450mW 5.5V
MicrochipMCP3202-BI/SN
2-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin SOIC N Tube
MicrochipMCP3201-CI/SN
1-Channel Single ADC SAR 100ksps 12-bit Serial 8-Pin SOIC N Tube
MicrochipMCP3201-BI/SN
1-Channel Single ADC SAR 100ksps 12-bit Serial Automotive 8-Pin SOIC N Tube
Analog DevicesMAX1241CCSA+
ADC Single SAR 73ksps 12-bit Serial 8-Pin SOIC N

Descriptions

Descriptions of Analog Devices AD7818ARZ provided by its distributors.

ADC Single SAR 100ksps 10-bit Serial 8-Pin SOIC N Tube
Dual, Low Power CMOS, Analog Front End with DSP Microcomputer | SENSOR DIGITAL -40C-85C 8SOIC
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL; Mounting Feature: SURFACE MOUNT; No. of Terminals: 8; Package Shape or Style: RECTANGULAR; Package Body Material: PLASTIC/EPOXY; JESD-609 Code: e3;
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:100kSPS; Input Channels Per ADC:1; Input Channel Type:Single Ended; Data Interface:Serial; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes
The AD7818 and AD7817 are 10-bit, single- and 4-channel A/D converters with on-chip temperature sensor that can operate from a single 2.7 V to 5.5 V power supply. Each part contains a 9 μs successive-approximation converter based around a capacitor DAC, an on-chip temperature sensor with an accuracy of ±2°C, an on-chip clock oscillator, inherent track-andhold functionality and an on-chip reference (2.5 V). The AD7816 is a temperature monitoring only device in a SOIC/MSOP package. The on-chip temperature sensor of the AD7817 and AD7818 can be accessed via Channel 0. When Channel 0 is selected and a conversion is initiated, the resulting ADC code at the end of the conversion gives a measurement of the ambient temperature with a resolution of ±0.25°C. See Temperature Measurement section of this data sheet. The AD7816, AD7817, and AD7818 have a flexible serial interface that allows easy interfacing to most microcontrollers. The interface is compatible with the Intel 8051, Motorola SPI® and QSPI™ protocols and National Semiconductors MICROWIRE™ protocol. For more information refer to the Serial Interface section of this data sheet. The AD7817 is available in a narrow body 0.15" 16-lead small outline IC (SOIC), in a 16-lead, thin shrink small outline package (TSSOP), while the AD7816/AD7818 come in an 8-lead small outline IC (SOIC) and an 8-lead microsmall outline IC (MSOP).

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated