Analog Devices AD7818ARZ-REEL7

1-Channel Single ADC SAR 100ksps 10-bit Serial Automotive 8-Pin SOIC N T/R
$ 6.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7818ARZ-REEL7.

Upverter

Datasheet20 pages13 years ago

Analog Devices

element14 APAC

Inventory History

3 month trend:
-36.41%

CAD Models

Download Analog Devices AD7818ARZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.233
$ 3.46
$ 3.46
Stock
151,316
189,014
189,014
Authorized Distributors
3
1
1
Case/Package
R
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
10
10
10
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel, SPI, Serial
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesAD7896JRZ
1-Channel Single ADC SAR 100ksps 12-bit Serial 8-Pin SOIC N Tube
Analog DevicesAD7887BRZ
2-Channel Single ADC SAR 125ksps 12-bit Serial 8-Pin SOIC N Tube
Analog DevicesAD7887BRZ-REEL7
2-Channel Single ADC SAR 125ksps 12-bit Serial 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices AD7818ARZ-REEL7 provided by its distributors.

1-Channel Single ADC SAR 100ksps 10-bit Serial Automotive 8-Pin SOIC N T/R
Analogue to Digital Converter, Dual, 10 bit, 100 kSPS, Single, 2.7 V, 5.5 V, NSOIC
Temperature Sensor (On-Chip) Single-Channel, 9 µs, 10-Bit ADC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated