Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADC12130CIWMX/NOPB

Dual Channel Single ADC SAR 114ksps 12-bit+Sign Serial 16-Pin SOIC T/R
$ 7.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC12130CIWMX/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet51 pages11 years ago
Datasheet51 pages13 years ago
Datasheet44 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+44.41%

CAD Models

Download Texas Instruments ADC12130CIWMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

MicrochipMCP3208-CI/SL
Octal Channel Single ADC SAR 100ksps 12-bit Serial Automotive 16-Pin SOIC N Tube
8-Channel Single ADC SAR 100ksps 12-bit Serial Automotive 16-Pin SOIC N T/R
MicrochipMCP3204-CI/SL
Quad Channel Single ADC SAR 100ksps 12-bit Serial Automotive 14-Pin SOIC N Tube
Analog DevicesAD7817ARZ-REEL7
4-Channel Single ADC SAR 100ksps 10-bit Serial Automotive 16-Pin SOIC N T/R
Texas InstrumentsADC12030CIWM
ADC Single SAR 114ksps 12-bit+Sign Serial 16-Pin SOIC W Rail

Descriptions

Descriptions of Texas Instruments ADC12130CIWMX/NOPB provided by its distributors.

Dual Channel Single ADC SAR 114ksps 12-bit+Sign Serial 16-Pin SOIC T/R
Self-calibrating 12-bit plus sign serial I/O A/D converter with 2-channel MUX and sample/hold 16-SOIC -40 to 85
16-SOIC (0.295 7.50mm Width) ADC12130 SPI Serial ACTIVE (Last Updated: 5days ago) analog digital converter 2.35mm 4mA 114ksps 500mW
3V~5.5V 114Ksps 12bit 1,2 12 SPI Differential,Pseudo-Differential,Single-Ended 3V~5.5V SAR SOIC-16 SMD mount,glue mount 10.5mm*7.6mm*2.3mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC12130CIWMXNOPB