Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7817BRZ

4-Channel Single ADC SAR 100ksps 10-bit Serial 16-Pin SOIC N Tube
$ 16.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7817BRZ.

JRH Electronics

Datasheet20 pages13 years ago

Analog Devices

Arrow Electronics

Farnell

iiiC

Inventory History

3 month trend:
+12.03%

CAD Models

Download Analog Devices AD7817BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.495
$ 18.186
$ 18.186
Stock
83,728
48,145
48,145
Authorized Distributors
6
3
3
Case/Package
R
R
R
Number of Pins
16
16
16
Number of Bits
10
10
10
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesAD7817ARZ
4-Channel Single ADC SAR 100ksps 10-bit Serial Automotive 16-Pin SOIC N Tube
Analog DevicesAD7817SR-REEL7
Single ADC SAR 100ksps 10-bit Serial 16-Pin SOIC N T/R
Analog DevicesAD7817SR-REEL
Analog to Digital Converters - ADC 4CH 10B W/ON-CHIP TEMP SENSOR IC

Descriptions

Descriptions of Analog Devices AD7817BRZ provided by its distributors.

4-Channel Single ADC SAR 100ksps 10-bit Serial 16-Pin SOIC N Tube
ADC SGL SAR 100KSPS 10-BIT SERL 16SOIC N
Temperature Sensor (On Chip) 4-Channel, 9 µs, 10-Bit ADC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated