Analog Devices AD7813YRZ-REEL7

IC ADC 10BIT SAR 16SOIC / 10 Bit Analog to Digital Converter 1 Input 1 SAR 16-SOIC
$ 9.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7813YRZ-REEL7.

HQonline

Datasheet11 pages25 years ago

Analog Devices

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7813YRZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.055
$ 9.82
Stock
114,501
239,285
Authorized Distributors
3
5
Case/Package
R
R
Number of Pins
16
16
Number of Bits
10
10
Sampling Rate
400 ksps
400 ksps
Polarity
Unipolar
Unipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7811YRZ
4-Channel Single ADC SAR 350ksps 10-bit Serial 16-Pin SOIC N Tube
Analog DevicesAD7417AR
Temp Sensor Digital Serial (2-Wire, I2C) Automotive 16-Pin SOIC N Tube
Analog DevicesAD7817BRZ-REEL7
4-Channel Single ADC SAR 100ksps 10-bit Serial Automotive 16-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices AD7813YRZ-REEL7 provided by its distributors.

IC ADC 10BIT SAR 16SOIC / 10 Bit Analog to Digital Converter 1 Input 1 SAR 16-SOIC
+2.7 V to +5.5 V, 400 kSPS 8-/10-Bit Sampling ADC
10Bit 2.7V~5.5V 400kHz Parallel SOIC-16 Analog To Digital Converters (ADCs) ROHS
16-SOIC (0.154 3.90mm Width) AD7813 PRODUCTION (Last Updated: 4weeks ago) Matte Tin (Sn) analog digital converter 9.9mm 400ksps 17.5mW 2.3mus

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated