Analog Devices AD7811YRZ

4-Channel Single ADC SAR 350ksps 10-bit Serial 16-Pin SOIC N Tube
$ 10.992
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7811YRZ.

element14 APAC

Datasheet24 pages26 years ago

Analog Devices

Arrow Electronics

iiiC

Inventory History

3 month trend:
-56.49%

CAD Models

Download Analog Devices AD7811YRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.992
$ 4.62
$ 4.62
Stock
275,000
172,423
172,423
Authorized Distributors
5
1
1
Case/Package
R
SOIC N
SOIC N
Number of Pins
16
16
16
Number of Bits
10
10
10
Sampling Rate
350 ksps
350 ksps
350 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 hour ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 hour ago)

Related Parts

Analog DevicesAD7817ARZ
4-Channel Single ADC SAR 100ksps 10-bit Serial Automotive 16-Pin SOIC N Tube
Analog DevicesAD7813YRZ
Analog to Digital Converter Single SAR 400k Single Pole 10-Bit Parallel 16-Pin SOIC N
Analog DevicesAD7817BRZ
4-Channel Single ADC SAR 100ksps 10-bit Serial 16-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices AD7811YRZ provided by its distributors.

4-Channel Single ADC SAR 350ksps 10-bit Serial 16-Pin SOIC N Tube
ADC 2.7V~5.5V 350Ksps 10-Bit 4-Ch 10-Bit DSP Pseudo-Diff/Sing-End SAR SOIC-16 SMD 1.5mm H
10-Bit, 4-Channel, 350 kSPS, Serial A/D Converter
Analogue To Digital Converter, 10 Bit, 350 Ksps, Single, 2.7 V, 5.5 V, Soic Rohs Compliant: Yes |Analog Devices AD7811YRZ .
10Bit 2.7V~5.5V 350kHz DSP SOIC-16 Analog To Digital Converters (ADCs) ROHS
ADC, 10BIT, 350KSPS, SOIC-16; Resolution (Bits): 10bit; Sampling Rate: 350kSPS; Input Channel Type: Pseudo Differential, Single Ended; Data Interface: SPI; Supply Voltage Type: Single; Supply Voltage Min: 2.7V; Supply Voltage

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 7811YRZ
  • AD7811YRZ .