Analog Devices AD7813YRZ

Analog to Digital Converter Single SAR 400k Single Pole 10-Bit Parallel 16-Pin SOIC N
$ 10.643
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7813YRZ.

HQonline

Datasheet11 pages26 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
-46.60%

CAD Models

Download Analog Devices AD7813YRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.643
$ 11.371
Stock
211,467
129,536
Authorized Distributors
6
5
Case/Package
R
R
Number of Pins
16
16
Number of Bits
10
10
Sampling Rate
400 ksps
400 ksps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD7811YRZ
4-Channel Single ADC SAR 350ksps 10-bit Serial 16-Pin SOIC N Tube
Analog DevicesAD7417ARZ
ADC, Successive Approximation, 10-Bit, 1 Func, 4 Channel, Serial Access, PDSO16
Analog DevicesAD7417AR
Temp Sensor Digital Serial (2-Wire, I2C) Automotive 16-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices AD7813YRZ provided by its distributors.

Analog to Digital Converter Single SAR 400k Single Pole 10-Bit Parallel 16-Pin SOIC N
ADC SAR 10bit 400Ksps 58dB 1-10 Ch Parallel Single-Ended 2.7V-5.5V SOIC-16 SMD 1.5mm H
+2.7 V to +5.5 V, 400 kSPS 8-/10-Bit Sampling ADC
1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PDSO16
AD CONVERTER, 1CH, 5.5V, SAR, SOIC-16;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated