Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DAC7624PB

IC DAC 12BIT V-OUT 28DIP 12 Bit Digital to Analog Converter 4 28-PDIP
$ 16.043

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7624PB.

Mouser

Datasheet16 pages18 years ago

iiiC

Factory Futures

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsDAC7625PB
IC DAC 12BIT V-OUT 28DIP 12 Bit Digital to Analog Converter 4 28-PDIP
Texas InstrumentsDAC7625P
IC DAC 12BIT V-OUT 28DIP 12 Bit Digital to Analog Converter 4 28-PDIP
Texas InstrumentsDAC7624P
QUAD PARALLEL WORD INPUT LOADING 5 us SETTLING TIME 12-BIT DAC PDIP28
Analog DevicesAD7237JN
Converter; 12 Bits; + 0.9 LSB (Min.); 1000 mW; + 3 LBS (Max.); 2.4 V (Min.)
Analog DevicesAD7245JN
IC DAC 12BIT V-OUT 24DIP 12 Bit Digital to Analog Converter 1 24-PDIP
Analog DevicesAD7247JNZ
IC DAC 12BIT V-OUT 24DIP 12 Bit Digital to Analog Converter 2 24-PDIP

Descriptions

Descriptions of Texas Instruments DAC7624PB provided by its distributors.

IC DAC 12BIT V-OUT 28DIP 12 Bit Digital to Analog Converter 4 28-PDIP
±5V 100kS/s 12bit 4 12 Parallel 5V R-2R PDIP-28 Through hole mounting 4.07mm(height)
DAC 4-CH R-2R 12-bit 28-Pin PDIP Tube
12BIT DAC, QUAD SERIAL, PDIP28; Resolution, Bits:12bit; Time, Settling:5µs; Sample Rate:0.1MSPS; No. of DACs:4; Interface Type:Parallel; Output Type:Voltage; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Termination Type:Through Hole; Case Style:PDIP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Base Number:7624; No. of Bits:12

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.