Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DAC8408FP

IC DAC 8BIT A-OUT 28DIP 8 Bit Digital to Analog Converter 4 28-PDIP
$ 14.22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8408FP.

Upverter

Datasheet16 pages30 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
-1.08%

CAD Models

Download Analog Devices DAC8408FP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.22
$ 29.674
$ 29.674
Stock
225,431
97,875
97,875
Authorized Distributors
1
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
28
28
28
Number of Bits
8
8
8
Settling Time
190 ns
190 ns
190 ns
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
4
4
4
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesDAC8408GP
IC DAC 8BIT A-OUT 28DIP 8 Bit Digital to Analog Converter 4 28-PDIP
Analog DevicesPM7528FPZ
IC DAC 8BIT DUAL MULTIPLY 20DIP / Bit Digital to Analog Converter 20-PDIP
Analog DevicesPM7528GPZ
IC DAC 8BIT A-OUT 20DIP 8 Bit Digital to Analog Converter 2 20-PDIP
Texas InstrumentsTLC5602CN
PARALLEL 8 BITS INPUT LOADING 0.03 us SETTLING TIME 8-BIT DAC PDIP18

Descriptions

Descriptions of Analog Devices DAC8408FP provided by its distributors.

IC DAC 8BIT A-OUT 28DIP 8 Bit Digital to Analog Converter 4 28-PDIP
5V 8bit 4 8 Parallel Digital 5V R-2R PDIP-28 Through hole mounting 4.95mm(height)
The DAC8408 is a monolithic quad 8-bit multiplying digital-to-analog CMOS converter. Each DAC has its own reference input, feedback resistor, and onboard data latches that feature read/write capability. The readback function serves as memory for those systems requiring self-diagnostics. A common 8-bit TTL/CMOS compatible input port is used to load data into any of the four DAC data-latches. Control lines DS1, DS2, and A/B determine which DAC will accept data. Data loading is similar to that of a RAMs write cycle. Data can be read back onto the same data bus with control line R/W. The DAC8408 is bus compatible with most 8-bit microprocessors, including the 6800, 8080, 8085, and Z80. The DAC8408 operates on a single +5 volt supply and dissipates less than 20 mW. The DAC8408 is manufactured using PMI's highly stable, thin-film resistors on an advanced oxide-isolated, silicon-gate, CMOS process. PMI's improved latch-up resistant design eliminates the need for external protective Schottky diodes.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated