Descriptions of Texas Instruments ADS1232IPW provided by its distributors.
2-Channel Single ADC Delta-Sigma 80sps 24-bit Serial 24-Pin TSSOP Tube
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, Bipolar, PDSO24
24-Bit, 80SPS, 2-Ch (Differential), Pin-Programmable Delta-Sigma ADC for Bridge Sensors 24-TSSOP -40 to 105
24-Bit Delta-Sigma ADC, 80SPS, 2-Ch Diff, SPI, TSSOP
Converters - Analog to Digital (ADC) 24-Bit, Ultra Low-Noise
24-TSSOP (0.173 4.40mm Width) ADS1232 ACTIVE (Last Updated: 1day ago) PGA analog digital converter 1mm 1.35mA 80sps 7.1mW
Texas Instruments Texas Instruments Analog-to-digital converter (ADC), 24 bitresolution, 4Input, Differential input, 24Pin, TSSOPencapsulation
ADC, 24BIT, 80SPS, TSSOP-24; Résolution (Bits): 24bit; Taux d'échantillonnage: 80Ech/s; Type de canal d'entrée: Différentiel, Asymétrique; Interface de données: Série; Type de Tension d'alimentation: Simple; Tension, alimenta
Adc, 24Bit, 80Sps, Tssop-24; Resolution (Bits):24Bit; Sampling Rate:80Sps; Input Channel Type:Differential, Single Ended; Data Interface:Serial; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.3V; Adc/Dac Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1232IPW