Analog Devices AD7794CRUZ

6-Channel Single ADC Delta-Sigma 470sps 24-bit Serial 24-Pin TSSOP Tube
$ 13.996
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7794CRUZ.

Analog Devices

Datasheet36 pages19 years ago
Official datasheet0 pages0 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
-42.80%

CAD Models

Download Analog Devices AD7794CRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7794CRUZ.

Related Parts

Analog DevicesAD7794BRUZ
6-Channel Single ADC Delta-Sigma 470sps 24-bit Serial 24-Pin TSSOP Tube
Analog DevicesAD7794BRUZ-REEL
6-Channel Single ADC Delta-Sigma 470sps 24-bit Serial 24-Pin TSSOP T/R
Analog DevicesAD7794BRU
ADC Single Delta-Sigma 0.47KSPS 24-Bit Serial 24-Pin TSSOP
Texas InstrumentsADS1232IPW
2-Channel Single ADC Delta-Sigma 80sps 24-bit Serial 24-Pin TSSOP Tube
Texas InstrumentsADS1232IPWR
2-Channel Single ADC Delta-Sigma 80sps 24-bit Serial 24-Pin TSSOP T/R
Texas InstrumentsADS1232IPWRG4
2-Channel Single ADC Delta-Sigma 80sps 24-bit Serial 24-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices AD7794CRUZ provided by its distributors.

6-Channel Single ADC Delta-Sigma 470sps 24-bit Serial 24-Pin TSSOP Tube
6-Channel, Low Noise, Low Power, 24-Bit Sigma Delta ADC with On-Chip In-Amp and Reference
ANALOG TO DIGITAL CONVERTER ADC, 24 BIT, SERIAL
24-TSSOP (0.173 4.40mm Width) AD7794 SPI PRODUCTION (Last Updated: 3weeks ago) analog digital converter 1.05mm 400muA 470sps 2.5mW
Adc, 24Bit, Tssop-24, -40 To 125 Deg C; Resolution (Bits):24Bit; Sampling Rate:-; Input Channel Type:Differential; Data Interface:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices, Inc. AD7794CRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7794CRUZ .
  • AD7794CRUZ.