Analog Devices AD7741BRZ

Analog Devices AD7741BRZ. IC, V/f Converter 6.144MHZ 0.012% 8-SOIC
$ 5.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7741BRZ.

element14 APAC

Datasheet12 pages27 years ago

Analog Devices

Newark

Farnell

iiiC

Inventory History

3 month trend:
-66.34%

CAD Models

Download Analog Devices AD7741BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.321
$ 5.281
$ 5.281
Stock
311,431
309,386
309,386
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC N
SOIC N
Number of Pins
8
8
8
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7741BRZ.

Related Parts

Cirrus LogicCS5513-BSZ
ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, PDSO8
Cirrus LogicCS5510-ASZ
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO8
Cirrus LogicCS5511-ASZ
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO8
Texas InstrumentsADC08831IM/NOPB
ADC Single SAR 181KSPS 8-Bit Serial 8-Pin SOIC N Rail
Texas InstrumentsADC08832IMX/NOPB
ADC Single SAR 153KSPS 8-Bit Serial 8-Pin SOIC N T/R
Texas InstrumentsADC08832IM/NOPB
ADC Single SAR 153KSPS 8-Bit Serial 8-Pin SOIC N Rail

Descriptions

Descriptions of Analog Devices AD7741BRZ provided by its distributors.

ANALOG DEVICES AD7741BRZ. IC, V/F CONVERTER 6.144MHZ 0.012% 8-SOIC
ROHS3Compliant Surface Mount ±50ppm/C e3 F/V converter 5V 5mm 6.144MHz 85C
V/F Converter, 0.024%, Nsoic; Frequency:1.35Mhz; Full Scale Range:-; Linearity %:0.024%; Supply Voltage Range:4.75V To 5.25V; Digital Ic Case:Nsoic; No. Of Pins:8Pins; Product Range:-; Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Analog Devices, Inc. AD7741BRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7741BRZ.