Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADC08832IM/NOPB

ADC Single SAR 153KSPS 8-Bit Serial 8-Pin SOIC N Rail
$ 2.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC08832IM/NOPB.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages13 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.56%

CAD Models

Download Texas Instruments ADC08832IM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsADC08831IM/NOPB
ADC Single SAR 181KSPS 8-Bit Serial 8-Pin SOIC N Rail
Texas InstrumentsADC08831IMX/NOPB
ADC Single SAR 181KSPS 8-Bit Serial 8-Pin SOIC N T/R
Texas InstrumentsADC08831IM
ADC Single SAR 181ksps 8-bit Serial 8-Pin SOIC N Rail
MicrochipMCP3001T-I/SN
1-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin SOIC N T/R
MicrochipMCP3002-I/SN
2-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin SOIC N Tube
MicrochipMCP3001-I/SN
Single Channel ADC - SAR - 200ksps - 10-bit Serial - Automotive - 8-Pin SOIC N - Tube

Descriptions

Descriptions of Texas Instruments ADC08832IM/NOPB provided by its distributors.

ADC Single SAR 153KSPS 8-Bit Serial 8-Pin SOIC N Rail
Analogue to Digital Converter, 8 bit, 153 kSPS, Single, 4.5 V, 6 V, SOIC
ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO8
8-Bit, 2-Ch, Serial I/O CMOS A/D Converters with Multiplexer and Sample/Hold Function 8-SOIC -40 to 85
ADC 4.5V~6V 48.5dB 250KSps 8-Bit 1/2-Channel DSP, SPI Diff/Pseudo-Diff/Sig-End SAR SOIC-8 SMD 4.9mm × 3.9mm × 1.45mm
8-SOIC (0.154 3.90mm Width) ADC08832 Serial ACTIVE (Last Updated: 3days ago) analog digital converter 1.58mm 2.4mA 153ksps 8.5mW
The ADC08831/ADC08832 are 8-bit successive approxima-tion Analog to Digital converters with 3-wire serial interfaces and a configurable input multiplexer for 2 channels. The se-rial I/O will interface to COPS (TM)family of micro-controllers, Pl D's, microprocessors, DSP's, or shift registers. The serialI/O is configured to comply with the NSC MICRO WIRE (TM) serial data exchange standard. To minimize total power consumption, theADC08831/ADC08832 automatically go into low power mode whenever they are not performing conversions. A track/hold function allows the analog voltage at the positive input to vary during the actual A/D conversion. The analog inputs can be configured to operate in various combinations of single-ended, differential, or pseudo-differential modes. The voltage reference input canbe adjusted to allow encoding of small analog voltage spans to the full 8-bits of resolution.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC08832IMNOPB