Cirrus Logic CS5511-ASZ

ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO8
$ 5.1
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS5511-ASZ.

IHS

Datasheet26 pages31 years ago

Farnell

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Cirrus Logic CS5511-ASZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.1
$ 2.09
Stock
160,968
118,060
Authorized Distributors
1
1
Case/Package
SOP
SOP
Number of Pins
8
-
Number of Bits
16
16
Sampling Rate
53.5 sps
-
Polarity
Bipolar
-
Interface
SPI
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date1999-09-01
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2026-03-16
LTD Date2026-09-12

Related Parts

Cirrus LogicCS5510-ASZ
5V ADC, 53.5sps, 16-bit, 1-Ch, 16-SPI Differential, Sigma-Delta, SOIC-8, SMD, 5mm × 4mm × 1.5mm
Cirrus LogicCS5513-BSZ
ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, PDSO8
Cirrus LogicCS5512-BSZ
5V 53.5sps 20bit 1-Ch 20-Pin SPI Differential ADC Sigma-Delta SOIC-8 SMD 5mm × 4mm × 1.5mm
Texas InstrumentsAMC1204BDWVR
1-Channel Single ADC Delta-Sigma 78ksps 16-bit Serial 8-Pin SOIC T/R
2-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive AEC-Q100 8-Pin SOIC N Tube
2-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of Cirrus Logic CS5511-ASZ provided by its distributors.

ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO8
Analog to Digital Converter, 16 bit, Delta-Sigma, Bipolar, Differential, Serial, 4.75 V to 5.25 V
Analog to Digital Converters - ADC 16-Bit Delta Sigma ADC Int. OSC
5V 53.5sps 16bit 1 16 SPI Differential 5V Sigma-Delta SOIC-8 SMD mount
8-SOIC (0.209 5.30mm Width) CS5511 SPI Serial Tube analog digital converter 290muA 53.5sps 400mW 17Weeks
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:100 SPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Serial; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes
IC 16-BIT ADC, W/ ON-CHIP OSCILLATOR; Resolution, Bits:16bit; Sampling Rate:100SPS; No. of Channels:1; Input Type:Differential; Interface Type:Serial; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Base Number:5511; Linearity Error:0.003%; No. of Bits:16; Temp, Op. Max:85°C; Temp, Op. Min:-40°C

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS5511ASZ