Analog Devices AD7740KRMZ

3 V/5 V Low Power, Synchronous Voltage-to-Frequency Converter
$ 1.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7740KRMZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

HQonline

Upverter

Augswan

Inventory History

3 month trend:
-26.39%

CAD Models

Download Analog Devices AD7740KRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.91
$ 1.74
$ 1.74
Stock
423,618
645,276
645,276
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

MicrochipMCP4802-E/MS
DAC 2-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP4811-E/MS
DAC 1-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP4911-E/MS
DAC 1-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin MSOP Tube
Texas InstrumentsDAC121C085CIMM/NOPB
IC DAC 12BIT MICROPWR I2C 8VSSOP / DAC 1-CH Resistor-String 12-bit 8-Pin VSSOP T/R
Texas InstrumentsDAC081S101CIMM/NOPB
8-Bit Micro Power Digital-to-Analog Converter with ail-to- ail Output 8-VSSOP -40 to 105
Texas InstrumentsDAC101S101CIMM/NOPB
DAC 1-CH Resistor-String 10-bit 8-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices AD7740KRMZ provided by its distributors.

3 V/5 V Low Power, Synchronous Voltage-to-Frequency Converter
ROHS3Compliant Surface Mount ±50ppm/C e3 F/V converter 3.3V 3mm 1MHz 85C
1MHz V/F MSOP-8 Voltage-to-Frequency / Frequency-to-Voltage Converters ROHS
V/F Converter, 0.012%, Msop; Frequency:1Mhz; Full Scale Range:-; Linearity %:0.012%; Supply Voltage Range:3V To 5.25V; Digital Ic Case:Msop; No. Of Pins:8Pins; Product Range:-; Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Analog Devices, Inc. AD7740KRMZ
Full Scale Frequency MHz = 1 / Linearity Error % = 0.018 / Power Supply Type = Single / Single Supply Voltage Min. V = 3 / Single Supply Voltage Max. V = 5.3 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 85 / Package Type = MSOP / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 3 / Width mm = 3 / Height mm = 0.9 / Reflow Temperature Max. °C = 220

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7740KRMZ .
  • AD7740KRMZ.