Analog Devices AD7731BRZ-REEL7

5-Channel Single ADC Delta-Sigma 6.4ksps 24-bit Serial 24-Pin SOIC W T/R
$ 25.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7731BRZ-REEL7.

Upverter

Datasheet44 pages28 years ago

Analog Devices

iiiC

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Analog Devices AD7731BRZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.61
$ 25.61
$ 25.61
Stock
94,037
179,004
179,004
Authorized Distributors
2
6
6
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
24
24
24
Number of Bits
24
24
24
Sampling Rate
5 Msps
5 Msps
5 Msps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7731BRZ-REEL7.

Related Parts

Analog DevicesAD7730LBRZ
2-Channel Single ADC Delta-Sigma 600sps 24-bit Serial 24-Pin SOIC W Tube
Analog DevicesAD7731BR-REEL7
Bipolar Unipolar GULL WING DUAL External Analog to Digital Converter -40C~85C 2.5V 67.5mW 5Msps
Analog DevicesAD7730LBRZ-REEL
2-Channel Single ADC Delta-Sigma 600sps 24-bit Serial 24-Pin SOIC W T/R

Descriptions

Descriptions of Analog Devices AD7731BRZ-REEL7 provided by its distributors.

5-Channel Single ADC Delta-Sigma 6.4ksps 24-bit Serial 24-Pin SOIC W T/R
Low Noise, High Throughput 24-Bit Sigma-Delta ADC
24-SOIC (0.295 7.50mm Width) AD7731 SPI PRODUCTION (Last Updated: 3weeks ago) analog digital converter 2.65mm 5Msps 67.5mW 8Weeks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated