Analog Devices AD7190BRUZ-REEL

4-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 24-Pin TSSOP T/R
$ 12.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7190BRUZ-REEL.

Upverter

Datasheet41 pages14 years ago
Datasheet40 pages17 years ago

Analog Devices

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
-12.33%

CAD Models

Download Analog Devices AD7190BRUZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.7
$ 11.4
$ 11.4
Stock
554,371
574,338
574,338
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Bits
24
24
24
Sampling Rate
4.8 ksps
4.8 ksps
4.8 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7190BRUZ-REEL.

Related Parts

Analog DevicesAD7192BRUZ
4-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 24-Pin TSSOP Tube
Analog DevicesAD7192BRUZ-REEL
4-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 24-Pin TSSOP T/R
Analog DevicesAD7739BRUZ
8-Channel Single ADC Delta-Sigma 3.05Msps 24-bit Serial 24-Pin TSSOP Tube
Texas InstrumentsADS1259IPW
1-Channel Single ADC Delta-Sigma 14.4ksps 24-bit Serial 20-Pin TSSOP Tube
Texas InstrumentsADS1259QPWRQ1
Single Channel Single ADC Delta-Sigma 14.4ksps 24-bit Serial Automotive 20-Pin TSSOP T/R
Texas InstrumentsADS1259IPWR
1-Channel Single ADC Delta-Sigma 14.4ksps 24-bit Serial 20-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices AD7190BRUZ-REEL provided by its distributors.

4-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 24-Pin TSSOP T/R
6-CH 24-BIT DELTA-SIGMA ADC SERIAL ACCESS PDSO24
4.8 kHz Ultralow Noise 24-Bit Sigma-Delta ADC with PGA
24-TSSOP (0.173 4.40mm Width) AD7190 SPI PRODUCTION (Last Updated: 1month ago) analog digital converter 7.8mm 4.8ksps 36.8mW 12Weeks
Adc, 24Bit, Tssop-24, -40 To 105Deg C; Resolution (Bits):24Bit; Sampling Rate:-; Input Channel Type:Differential, Pseudo Differential; Data Interface:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Type:Single Rohs Compliant: Yes |Analog Devices, Inc. AD7190BRUZ-REEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated