Analog Devices AD7715ARZ-3

1-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W Tube
$ 11.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7715ARZ-3.

Farnell

Datasheet40 pages15 years ago
Datasheet40 pages10 years ago
Datasheet41 pages10 years ago
Datasheet41 pages10 years ago

Analog Devices

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
-29.39%

CAD Models

Download Analog Devices AD7715ARZ-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.369
$ 10.725
$ 10.725
Stock
226,839
203,032
203,032
Authorized Distributors
6
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
16
16
16
Sampling Rate
19.2 ksps
500 sps
500 sps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7715AR-3
Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W Tube
Analog DevicesAD7715AR-3REEL
ADC Single Delta-Sigma 19.2ksps 16-bit Serial 16-Pin SOIC W T/R
Texas InstrumentsTLV2543CDWR
11-Channel Single ADC SAR 66ksps 12-bit Serial 20-Pin SOIC T/R
Analog DevicesAD7715AR-5
1-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W Tube
Texas InstrumentsTLV2543CDW
11-Channel Single ADC SAR 66ksps 12-bit Serial 20-Pin SOIC Tube
Texas InstrumentsAMC1304M25DW
1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial CMOS 16-Pin SOIC Tube

Descriptions

Descriptions of Analog Devices AD7715ARZ-3 provided by its distributors.

1-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W Tube
ADC, DELTA-SIGMA; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;
16-SOIC (0.295 7.50mm Width) AD7715 SPI PRODUCTION (Last Updated: 1week ago) analog digital converter 2.35mm 19.2ksps 9.5mW 8Weeks
ADC, 16BIT, 500SPS, WSOIC-16; Resolution (Bits):16bit; Sampling Rate:500SPS; Input Channel Type:Differential; Data Interface:SPI; Supply Voltage Type:Single; Supply Voltage Min:3V; Supply Voltage Max:3.6V; ADC / DAC Case Style:WSOIC RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7715ARZ-3.
  • AD7715ARZ3