Analog Devices AD7707BRZ

2-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 20-Pin SOIC W Tube
$ 12.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7707BRZ.

HQonline

Datasheet52 pages16 years ago

Analog Devices

Augswan

element14

iiiC

Inventory History

3 month trend:
+11.72%

CAD Models

Download Analog Devices AD7707BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.71
$ 11.497
$ 11.497
Stock
156,827
136,067
136,067
Authorized Distributors
6
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
16
16
16
Sampling Rate
500 sps
500 sps
500 sps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7707BR
Dual Channel Single ADC Delta-Sigma 500sps 16-bit Serial 20-Pin SOIC W Tube
Analog DevicesAD7705BRZ
2-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W Tube
Analog DevicesAD7706BRZ-REEL7
3-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W T/R
Analog DevicesMX7705EWE+
ADC Single Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W
Analog DevicesMAX1416AEWE+
ADC Single Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W
Analog DevicesMAX1415EWE
ADC Single Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W

Descriptions

Descriptions of Analog Devices AD7707BRZ provided by its distributors.

2-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 20-Pin SOIC W Tube
3 V/5 V, ±10 V Input Range, 1 mW 3-Channel 16-Bit, Sigma-Delta ADC
20-SOIC (0.295 7.50mm Width) AD7707 SPI PRODUCTION (Last Updated: 2weeks ago) analog digital converter 2.35mm 1.1mA 500sps 3.75mW
Adc, 16Bit, Wsoic-20, -40 To 85Deg C; Resolution (Bits):16Bit; Sampling Rate:2.46Msps; Input Channel Type:Pseudo Differential, Single Ended; Data Interface:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Type:Single Rohs Compliant: Yes |Analog Devices, Inc. AD7707BRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7707BRZ .