Analog Devices MAX1415EWE

ADC Single Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W
$ 7.04

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1415EWE.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.04
$ 8.678
$ 8.678
Stock
56,744
99,673
99,673
Authorized Distributors
1
6
6
Case/Package
SOIC
-
-
Number of Pins
16
16
16
Number of Bits
16
-
-
Sampling Rate
500 sps
-
-
Polarity
Bipolar, Unipolar
-
-
Interface
SPI, Serial
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesAD7705BRZ
2-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W Tube
Analog DevicesAD7706BRZ-REEL7
3-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W T/R
Analog DevicesAD7705BRZ-REEL
2-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W T/R
Analog DevicesMX7705EWE+
ADC Single Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W
Analog DevicesMAX1416AEWE+
ADC Single Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W

Descriptions

Descriptions of Analog Devices MAX1415EWE provided by its distributors.

ADC Single Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W
16-BIT, LOW-POWER, 2-CHANNEL, SIGMA-DELTA ADCS
16-BIT 2-CHAN, SIGMA-DELTA ADC
ADC, DELTA-SIGMA; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated