Analog Devices AD7701ARZ-REEL

1-Channel Single ADC Delta-Sigma 4ksps 16-bit Serial 20-Pin SOIC W T/R
$ 29.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7701ARZ-REEL.

Upverter

Datasheet20 pages23 years ago

Analog Devices

iiiC

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD7701ARZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.558
$ 31.39
$ 31.39
Stock
120,639
243,536
243,536
Authorized Distributors
3
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
16
16
16
Sampling Rate
16 ksps
16 ksps
16 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
0.5 LSB
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-4.5 V
-4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7701BRZ
1-Channel Single ADC Delta-Sigma 4ksps 16-bit Serial 20-Pin SOIC W Tube
Analog DevicesAD7701BRZ-REEL
1-Channel Single ADC Delta-Sigma 4ksps 16-bit Serial 20-Pin SOIC W T/R
Analog DevicesAD7701AR
Single Channel Single ADC Delta-Sigma 4ksps 16-bit Serial 20-Pin SOIC W Tube
Analog DevicesMAX178ACWG
Analog to Digital Converter 1-CH SAR 17ksps 12-Bit Parallel 24-Pin SOIC
Analog DevicesMAX178AEWG+T
ADC Single SAR 17ksps 12-bit Parallel 24-Pin SOIC W T/R

Descriptions

Descriptions of Analog Devices AD7701ARZ-REEL provided by its distributors.

1-Channel Single ADC Delta-Sigma 4ksps 16-bit Serial 20-Pin SOIC W T/R
IC ADC 16BIT SIGMA-DELTA 20SOIC
20-SOIC (0.295 7.50mm Width) AD7701 SPI Serial PRODUCTION (Last Updated: 2weeks ago) analog digital converter 2.65mm 16ksps 37mW 8Weeks
Analog to digital conversion chip ADC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7701ARZREEL