Analog Devices MAX178ACWG

Analog to Digital Converter 1-CH SAR 17ksps 12-Bit Parallel 24-Pin SOIC
$ 18.94

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX178ACWG.

DigiKey

Datasheet11 pages30 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX178ACWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.94
$ 50.84
$ 50.84
Stock
127,426
146,746
146,746
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
17 ksps
17 ksps
17 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesMAX182ACWI+
ADC SAR 12bit 17Ksps 4-Ch Parallel Single-Ended ±5V 11.4V~15.75V 5V SOIC-28 SMD 2.35mm H
Analog DevicesMAX182AEWI+
4-Channel Single ADC SAR 17ksps 12-bit Parallel 28-Pin SOIC W Tube
Analog DevicesMAX182BEWI
ADC Single SAR 17ksps 12-bit Parallel 28-Pin SOIC W
Analog DevicesAD7472ARZ
1.75 MSPS, 4 mW 10-Bit-12-Bit Parallel ADCs | IC ADC 12BIT SAR 24SOIC
Analog DevicesAD7492ARZ
1.25 MSPS, 16 mW Internal REF and CLK, 12-Bit Parallel ADC | IC ADC 12BIT SAR 24SOIC
Analog DevicesAD7572AJRZ10-REEL7
1-Channel Single ADC SAR 12-bit Parallel 24-Pin SOIC T/R

Descriptions

Descriptions of Analog Devices MAX178ACWG provided by its distributors.

Analog to Digital Converter 1-CH SAR 17ksps 12-Bit Parallel 24-Pin SOIC
±5V,11.4V~15.75V 17Ksps 12bit 1 12 Parallel Single-Ended 5V SAR SOIC-24 SMD mount 15.6mm*7.6mm*2.35mm
24-SOIC (0.295 7.50mm Width) MAX178 Tube Surface Mount analog digital converter 2.65mm 17ksps 1W 1995
IC ADC 12BIT CALBRTD TH 24-SOIC
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated