Analog Devices AD7701ARZ

1-Channel Single ADC Delta-Sigma 4ksps 16-bit Serial 20-Pin SOIC W Tube
$ 34.972
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7701ARZ.

element14 APAC

Datasheet20 pages23 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
-29.51%

CAD Models

Download Analog Devices AD7701ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.972
$ 35.042
$ 35.042
Stock
140,019
141,581
141,581
Authorized Distributors
6
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
16
16
16
Sampling Rate
16 ksps
16 ksps
16 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
0.5 LSB
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
-4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesAD7701BRZ
1-Channel Single ADC Delta-Sigma 4ksps 16-bit Serial 20-Pin SOIC W Tube
Analog DevicesAD7703ARZ
1-Channel Single ADC Delta-Sigma 16ksps 20-bit Serial 20-Pin SOIC W Tube
Analog DevicesAD7703AR
Single Channel Single ADC Delta-Sigma 16ksps 20-bit Serial 20-Pin SOIC W Tube

Descriptions

Descriptions of Analog Devices AD7701ARZ provided by its distributors.

1-Channel Single ADC Delta-Sigma 4ksps 16-bit Serial 20-Pin SOIC W Tube
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO20
ANALOG DEVICES AD7701ARZAnalogue to Digital Converter, 16 bit, 4 kSPS, Dual (+/-), -4.5 V, 5.5 V, SOIC
5V 4Ksps 16bit 1 16 SPI Single-Ended 5V Sigma-Delta SOIC-20 SMD mount 2.35mm(height)
20-SOIC (0.295 7.50mm Width) AD7701 SPI Serial PRODUCTION (Last Updated: 1week ago) analog digital converter 13mm 16ksps 37mW 8Weeks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated