Analog Devices AD7701ARS-REEL

Single ADC Delta-Sigma 4ksps 16-bit Serial 28-Pin SSOP T/R
$ 19.43

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7701ARS-REEL.

Upverter

Datasheet20 pages23 years ago

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7701ARS-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.43
$ 38.539
$ 38.539
Stock
93,614
259,801
259,801
Authorized Distributors
1
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
16
16
16
Sampling Rate
4 ksps
16 ksps
16 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
0.5 LSB
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Related Parts

Texas InstrumentsADS7870EA
8-Channel Single ADC SAR 52ksps 12-bit Serial 28-Pin SSOP Tube
Texas InstrumentsADS7870EA/1KG4
Octal Channel Single ADC SAR 52ksps 12-bit Serial 28-Pin SSOP Tube
Texas InstrumentsADS8509IDB
1-Channel Single ADC SAR 250ksps 16-bit Serial Medical 28-Pin SSOP Tube
Cirrus LogicCS5451A-ISZ
ADC, Delta-Sigma, 16-Bit, 1 Func, 6 Channel, Serial Access, CMOS, PDSO28
Analog DevicesAD977ARSZ
1-Channel Single ADC SAR 100ksps 16-bit Serial 28-Pin SSOP Tube
Analog DevicesAD977ACRSZ
Single Channel Single ADC SAR 200ksps 16-bit Serial 28-Pin SSOP Tube

Descriptions

Descriptions of Analog Devices AD7701ARS-REEL provided by its distributors.

Single ADC Delta-Sigma 4ksps 16-bit Serial 28-Pin SSOP T/R
IC ADC 16BIT LC2MOS MONO 28-SSOP
IC ADC 16BIT SIGMA-DELTA 28SSOP
Bipolar Unipolar GULL WING External Sigma-Delta Analog to Digital Converter 0.003% 10pF -40C~85C 5V
The AD7701 is a 16-bit ADC which uses a sigma delta conversion technique. The analog input is continually sampled by an analog modulator whose mean output duty cycle is proportional to the input signal. The modulator output is processed by an on-chip digital filter with a six-pole Gaussian response, which updates the output data register with 16-bit binary words at word rates up to 4kHz. The sampling rate, filter corner frequency and output word rate are set by a master clock input that may be supplied externally, or by a crystal-controlled on-chip clock oscillator. The inherant linearity of the ADC is excellent, and endpoint accuracy is ensured by self-calibration of zero and full scale which may be initiated at any time. The self-calibration scheme can also be extended to null system offset and gain errors in the input channel. The output data is accessed through a flexible serial port, which has an asynchronous mode compatible with UARTs and two synchronous modes suitable for interfacing to shift registers or the serial ports of industry-standard microcontrollers. CMOS construction insures low power dissipation, and a power down mode reduces the idle power consumption to only 10 µW.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated