Analog Devices AD7701ARSZ

1-Channel Single ADC Delta-Sigma 4ksps 16-bit Serial 28-Pin SSOP Tube
$ 44.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7701ARSZ.

Upverter

Datasheet20 pages23 years ago

Analog Devices

Augswan

Farnell

Newark

Inventory History

3 month trend:
+0.46%

CAD Models

Download Analog Devices AD7701ARSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 44.712
$ 38.24
$ 38.24
Stock
322,050
283,558
283,558
Authorized Distributors
6
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
16
16
16
Sampling Rate
16 ksps
16 ksps
16 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
0.5 LSB
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 16 hours ago)

Related Parts

Texas InstrumentsADS7870EA
8-Channel Single ADC SAR 52ksps 12-bit Serial 28-Pin SSOP Tube
Texas InstrumentsADS7870EAG4
8-Channel Single ADC SAR 52ksps 12-bit Serial 28-Pin SSOP Tube
Texas InstrumentsADS7870EA/1KG4
Octal Channel Single ADC SAR 52ksps 12-bit Serial 28-Pin SSOP Tube
Analog DevicesLTC1609CG#PBF
1-Channel Single ADC SAR 200ksps 16-bit Serial 28-Pin SSOP Tube
Analog DevicesMAX1290AEEI+
ADC Single SAR 400ksps 12-bit Parallel 28-Pin QSOP
Analog DevicesMAX1290BCEI+
8-Channel Single ADC SAR 400ksps 12-bit Parallel 28-Pin QSOP Tube

Descriptions

Descriptions of Analog Devices AD7701ARSZ provided by its distributors.

1-Channel Single ADC Delta-Sigma 4ksps 16-bit Serial 28-Pin SSOP Tube
ADC 5V 4Ksps 16bit 1Ch 16 SPI Single-Ended Sigma-Delta SSOP-28 SMD 10.2mm × 5.3mm × 1.75mm
28-SSOP (0.209 5.30mm Width) AD7701 SPI Serial PRODUCTION (Last Updated: 1week ago) analog digital converter 1.85mm 16ksps 37mW 8Weeks
ADC, 16BIT, 4KSPS, SSOP-28; Resolution (Bits):16bit; Sampling Rate:4kSPS; Input Channel Type:Single Ended; Data Interface:Serial; Supply Voltage Type:Dual (+/-); Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; No. of Pins:28Pins RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated