Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cirrus Logic CS5451A-ISZ

ADC, Delta-Sigma, 16-Bit, 1 Func, 6 Channel, Serial Access, CMOS, PDSO28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS5451A-ISZ.

IHS

Datasheet14 pages28 years ago

DigiKey

iiiC

CAD Models

Download Cirrus Logic CS5451A-ISZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.29
Stock
131,514
506,147
Authorized Distributors
0
2
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
16
16
Sampling Rate
-
-
Polarity
Bipolar
-
Interface
SPI
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
3.3 V
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date2003-10-20
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2022-08-08
LTD Date2024-01-30

Related Parts

Analog DevicesMAX147CEAP+
8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin SSOP Tube
Analog DevicesLTC2439-1CGN#PBF
16-Channel Single ADC Delta-Sigma 6.8sps 16-bit Serial 28-Pin SSOP N Tube
Cirrus LogicCS5529-ASZ
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO20
Cirrus LogicCS5523-ASZR
Analog to Digital Converter, 16 bit, Delta-Sigma, Differential, Microwire, SPI, 4.75 V to 5.25 V
Cirrus LogicCS5523-ASZ
ADC, Delta-Sigma, 16-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO24
Analog DevicesMAX147CEAP+T
ADC Single SAR 133ksps 12-bit Serial 20-Pin SSOP T/R

Descriptions

Descriptions of Cirrus Logic CS5451A-ISZ provided by its distributors.

ADC, Delta-Sigma, 16-Bit, 1 Func, 6 Channel, Serial Access, CMOS, PDSO28
ADC Hex Delta-Sigma 16-bit Serial 28-Pin SSOP
Analog to Digital Converters - ADC 6-Ch Delta-Sigma ADC
Analog to Digital Converter 6 Input 1 Sigma-Delta 28-SSOP
A/D Converter (A-D) IC; Resolution (Bits):16; Input Channels Per ADC:6; Input Channel Type:Differential; Data Interface:Serial, 4-Wire; Supply Voltage Max:3V; Termination Type:SMD; Package/Case:28-SSOP; No. of Pins:28 ;RoHS Compliant: Yes
IC, 16BIT ADC, SMD, 5451, SSOP28; Resolution (Bits):16bit; Sampling Rate:-; Input Channel Type:Differential; Data Interface:4 Wire, Serial; Supply Voltage Type:-; Supply Voltage Min:2.7V; Supply Voltage Max:3.3V; ADC / DAC Case Style:SSOP; No. of Pins:28Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:Hex 16-Bit Sigma-Delta Audio ADCs; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jun-2015); A/D / D/A Features:Charge pump driver output generates negative power supply, 16-bit, 4th-Order Modulator; Base Number:5451; IC Case Style:SSOP; IC Generic Number:5451; Logic Function Number:5451; No. of Bits:16bit; No. of Channels:6Channels; Operating Temperature Range:-40°C to +85°C; Supply Current:5mA; Supply Voltage Range - Analogue:2.7V to 3.3V, -1.8V to -2.2V; Supply Voltage Range - Digital:2.7V to 3.3V; Termination Type:Surface Mount Device; Total Harmonic Distortion:74dB

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.