Analog Devices AD768ARZ-REEL

DAC 1-CH R-2R/Current Steering 16-bit 28-Pin SOIC W T/R
$ 81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD768ARZ-REEL.

Upverter

Datasheet20 pages29 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD768ARZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 81
$ 78.281
Stock
405,808
662,880
Authorized Distributors
4
6
Case/Package
SOIC
SOIC
Number of Pins
28
28
Number of Bits
16
16
Settling Time
25 ns
25 ns
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
8 LSB
8 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD768ARZ-REEL.

Related Parts

Analog DevicesAD768ARZ
Digital to Analog Converter 1 Channel Rail to Rail Current Steering 16-Bit 28-Pin SOIC W
Analog DevicesAD768AR
16-Bit, 30 MSPS D/A Converter | IC DAC 16BIT A-OUT 28SOIC
Texas InstrumentsDAC902U
12-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Texas InstrumentsDAC902U/1K
12-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Texas InstrumentsDAC902UG4
12-Bit, 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
RenesasHI5735KCBZ
12-Bit, 80 MSPS, High Speed Video D/A Converter; SOIC28; Temp Range: 0° to 70°

Descriptions

Descriptions of Analog Devices AD768ARZ-REEL provided by its distributors.

DAC 1-CH R-2R/Current Steering 16-bit 28-Pin SOIC W T/R
28-SOIC (0.295 7.50mm Width) Current - Unbuffered R-2R AD768 digital to analog converter 5V 35ns 30Msps 8LSB
3.3-V ABT 16-BIT BUS TRANSCEIVER

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated