Analog Devices AD768ARZ

Digital to Analog Converter 1 Channel Rail to Rail Current Steering 16-Bit 28-Pin SOIC W
$ 93.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD768ARZ.

element14 APAC

Datasheet20 pages30 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
-0.21%

CAD Models

Download Analog Devices AD768ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 93.589
$ 90.981
Stock
689,921
416,168
Authorized Distributors
6
5
Case/Package
SOIC
SOIC
Number of Pins
28
28
Number of Bits
16
16
Sampling Rate
30 Msps
30 Msps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
8 LSB
8 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD768ARZ.

Related Parts

Analog DevicesAD768ARZ-REEL
DAC 1-CH R-2R/Current Steering 16-bit 28-Pin SOIC W T/R
Analog DevicesAD768AR
16-Bit, 30 MSPS D/A Converter | IC DAC 16BIT A-OUT 28SOIC
Texas InstrumentsDAC902U
12-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Texas InstrumentsDAC902U/1K
12-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Texas InstrumentsDAC902UG4
12-Bit, 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
RenesasHI5735KCBZ
12-Bit, 80 MSPS, High Speed Video D/A Converter; SOIC28; Temp Range: 0° to 70°

Descriptions

Descriptions of Analog Devices AD768ARZ provided by its distributors.

Digital to Analog Converter 1 Channel Rail to Rail Current Steering 16-Bit 28-Pin SOIC W
DA CONVERTER, 16BIT, 30MSPS, WSOIC; Available until stocks are exhausted Alternative available
±5V, 30MS/s, 16-bit, 1-Ch, 16-Parallel, R-2R, SOIC-28, SMD, 2.65mm H
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.025us Settling Time, PDSO28

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD768ARZ .