Microchip MCP3301-BI/MS

Single Channel ADC - SAR - 100ksps - - 12-bit+Sign Serial - Automotive - 8-Pin MSOP - Tube
$ 2.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3301-BI/MS.

Electro Sonic

Datasheet32 pages14 years ago

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-36.35%

CAD Models

Download Microchip MCP3301-BI/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.97
$ 8.57
Stock
162,250
1,120,617
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Bits
13
13
Sampling Rate
100 ksps
100 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

IC ADC 13BIT SAR 8MSOP / 13 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
MicrochipMCP3301-CI/MS
1-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 8-Pin MSOP Tube
IC ADC 13BIT SAR 8MSOP / 13 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Texas InstrumentsADC121C021CIMM/NOPB
ADC Single SAR 188.9KSPS 12-Bit Serial 8-Pin MSOP T/R
Texas InstrumentsADC121S625CIMM/NOPB
ADC Single SAR 200KSPS 12-Bit Serial 8-Pin MSOP T/R
Texas InstrumentsADC121S625CIMM
ADC Single SAR 200ksps 12-bit Serial 8-Pin MSOP T/R

Descriptions

Descriptions of Microchip MCP3301-BI/MS provided by its distributors.

Single Channel ADC - SAR - 100ksps - - 12-bit+Sign Serial - Automotive - 8-Pin MSOP - Tube
Analog to Digital Converter, 13 bit, SAR, 100 kSPS, Differential, SPI, 4.5 V to 5.5 V, 8 Pins, MSOP
MICROCHIP MCP3301-BI/MS, 13 BIT SERIAL ADC, DIFFERENTIAL INPUT, 8-PIN MSOP
ADC, Successive Approximation, 13-Bit, 1 Func, 2 Channel, Serial Access, PDSO8
5V 80.02dB 100Ksps 12bit 1-Ch 13-SPI Diff 5V SAR MSOP-8 SMD 3mm × 3mm × 850μm
Single Channel SPI Interface 5.5 V 100 kbps 13-Bit A/D Converter - MSOP-8
Converters - A/D - System - SAR 13-bit Diff In 1 Chl
Successive Approximation Register, 13bits, 5.5V, 450µA, MSOP-8, RoHS
Microchip SCT
13-bit ADC, Diff inputs, single channel

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3301-BI/MS.
  • MCP3301-BIMS
  • MCP3301BI/MS
  • MCP3301BIMS