Analog Devices AD7606BSTZ-6

6-Channel Single ADC SAR 200ksps 16-bit Parallel/Serial 64-Pin LQFP Tray
$ 25.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7606BSTZ-6.

Augswan

Datasheet36 pages14 years ago

Analog Devices

Upverter

Newark

element14 APAC

Inventory History

3 month trend:
+247%

CAD Models

Download Analog Devices AD7606BSTZ-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.675
$ 25.41
Stock
256,894
199,573
Authorized Distributors
6
6
Case/Package
LQFP
LQFP
Number of Pins
64
64
Number of Bits
16
-
Sampling Rate
200 ksps
200 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
0.99 LSB
0.99 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7606BSTZ-6.

Related Parts

Analog DevicesAD7607BSTZ
8-Channel Single ADC SAR 200ksps 14-bit Parallel/Serial 64-Pin LQFP Tray
Analog DevicesAD7608BSTZ
8-Channel Single ADC SAR 200ksps 18-bit Parallel/Serial 64-Pin LQFP Tray
Analog DevicesAD7663ASTZ
4-Channel Single ADC SAR 250ksps 16-bit Parallel/Serial 48-Pin LQFP Tray

Descriptions

Descriptions of Analog Devices AD7606BSTZ-6 provided by its distributors.

6-Channel Single ADC SAR 200ksps 16-bit Parallel/Serial 64-Pin LQFP Tray
ADC, Proprietary Method, 16-Bit, 1 Func, 8 Channel, Serial, Parallel, Word Access, Bipolar, PQFP64
6-Channel DAS with 16-Bit, Bipolar Input, Simultaneous Sampling ADC
ANALOG DEVICES AD7606BSTZ-6Analogue to Digital Converter, 16 bit, 200 kSPS, Single, 4.75 V, 5.25 V, LQFP
Adc, 16Bit, 200Ksps, Lqfp-64; Resolution (Bits):16Bit; Sampling Rate:200Ksps; Input Channel Type:Single Ended; Data Interface:Parallel, Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices, Inc. AD7606BSTZ-6

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7606BSTZ6