Analog Devices AD7663ASTZ

4-Channel Single ADC SAR 250ksps 16-bit Parallel/Serial 48-Pin LQFP Tray
$ 27.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7663ASTZ.

element14 APAC

Datasheet24 pages23 years ago

Analog Devices

Upverter

Augswan

iiiC

Inventory History

3 month trend:
-18.45%

CAD Models

Download Analog Devices AD7663ASTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.24
$ 28.6
Stock
395,417
322,906
Authorized Distributors
6
5
Case/Package
LQFP
LQFP
Number of Pins
48
48
Number of Bits
16
16
Sampling Rate
250 ksps
250 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 10 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7663ASTZ.

Related Parts

Analog DevicesAD7660ASTZ
1-Channel Single ADC SAR 100ksps 16-bit Parallel/Serial 48-Pin LQFP Tray
Analog DevicesAD7660ASTZRL
1-Channel Single ADC SAR 100ksps 16-bit Parallel/Serial 48-Pin LQFP T/R
Analog DevicesAD7661ASTZ
1-Channel Single ADC SAR 100ksps 16-bit Parallel/Serial 48-Pin LQFP Tray
Analog DevicesMAX1321ECM+T
ADC, Proprietary Method, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, BICMOS, PQFP48
Analog DevicesMAX1324ECM+
ADC, Proprietary Method, 14-Bit, 1 Func, 8 Channel, Parallel, Word Access, BICMOS, PQFP48

Descriptions

Descriptions of Analog Devices AD7663ASTZ provided by its distributors.

4-Channel Single ADC SAR 250ksps 16-bit Parallel/Serial 48-Pin LQFP Tray
ADC, Successive Approximation, 16-Bit, 1 Func, 4 Channel, Serial, Parallel, Word Access, CMOS, PQFP48
16-Bit 4.75V~5.25V 250kHz LQFP-48(7x7) Analog to Digital Converters (ADC) ROHS
16-Bit Bipolar 250 kSPS PulSAR® CMOS ADC
16-bit ADC serial or parallel output S

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7663ASTZ .
  • AD7663ASTZ.
  • AD7663ASTZ?@
  • AD7663ASTZ@