Analog Devices AD7606BSTZ-6RL

6-Channel Single ADC SAR 200ksps 16-bit Parallel/Serial 64-Pin LQFP T/R
$ 26.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7606BSTZ-6RL.

Augswan

Datasheet36 pages14 years ago

Analog Devices

Upverter

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices AD7606BSTZ-6RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.995
$ 25.675
Stock
199,573
256,539
Authorized Distributors
6
6
Case/Package
LQFP
LQFP
Number of Pins
64
64
Number of Bits
-
16
Sampling Rate
200 ksps
200 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
0.99 LSB
0.99 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7606BSTZ-6RL.

Related Parts

Analog DevicesAD7607BSTZ
8-Channel Single ADC SAR 200ksps 14-bit Parallel/Serial 64-Pin LQFP Tray
Analog DevicesAD7608BSTZ
8-Channel Single ADC SAR 200ksps 18-bit Parallel/Serial 64-Pin LQFP Tray
Analog DevicesAD7609BSTZ
8-Channel Single ADC SAR 200ksps 18-bit Parallel/Serial 64-Pin LQFP Tray
Cirrus LogicCS5364-DQZ
ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, PQFP48
Cirrus LogicCS5364-CQZ
ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, PQFP48
Cirrus LogicCS5368-CQZ
ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, PQFP48

Descriptions

Descriptions of Analog Devices AD7606BSTZ-6RL provided by its distributors.

6-Channel Single ADC SAR 200ksps 16-bit Parallel/Serial 64-Pin LQFP T/R
ADC, Proprietary Method, 16-Bit, 1 Func, 8 Channel, Serial, Parallel, Word Access, Bipolar, PQFP64
Adc, 16Bit, 200Ksps, -40 To 85Deg C Rohs Compliant: Yes |Analog Devices, Inc. AD7606BSTZ-6RL
6-Channel DAS with 16-Bit, Bipolar Input, Simultaneous Sampling ADC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7606BSTZ6RL