Analog Devices AD7578KN

ADC Single SAR 12-bit Parallel 24-Pin PDIP
$ 41.98

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7578KN.

Analog Devices

Datasheet12 pages12 years ago

Augswan

Inventory History

3 month trend:
-1.32%

CAD Models

Download Analog Devices AD7578KN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 41.98
$ 72.02
$ 72.02
Stock
92,389
54,929
54,929
Authorized Distributors
1
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
10 ksps
-
-
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
15.75 V
15.75 V

Related Parts

Analog DevicesAD7582KNZ
4-Channel Single ADC SAR 10ksps 12-bit Parallel 28-Pin PDIP W Tube
Analog DevicesAD7582KN
Quad Channel Single ADC SAR 10ksps 12-bit Parallel 28-Pin PDIP Tube
Analog DevicesAD7572AANZ03
1-Channel Single ADC SAR 12-bit Parallel 24-Pin PDIP Tube
Analog DevicesMX7582KN+
ADC Single SAR 10ksps 12-bit Parallel 28-Pin PDIP
Analog DevicesMX674AJEPI+
ADC Single SAR 66ksps 12-bit Parallel 28-Pin PDIP
Texas InstrumentsADS574JP
1-Channel Single ADC SAR 40ksps 12-bit Parallel 28-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices AD7578KN provided by its distributors.

ADC Single SAR 12-bit Parallel 24-Pin PDIP
Unipolar Not Qualified TTL External Analog to Digital Converter -40C~85C -0.3V 75mW 10ksps
The AD7578 is a medium speed, monolithic 12-bit CMOS A/D converter which uses the successive approximation technique to provide a conversion time of 100µs. An auto-zero cycle occurs at the start of each conversion resulting in very low system offset voltages, typically less than 100µV. The device is designed for easy microprocessor interfacing using standard control signals; CS (decoded device address), RD (READ) and WR (WRITE). Conversion results are available in two bytes, 8LSBs and 4MSBs, over an 8-bit three state output bus. Either byte can be read first. Two converter busy flags are available to facilitate polling of the converter's status. The analog input voltage range is 0V to +5V when using a reference voltage of +5V. Product Highlights The AD7578 is a complete 12-bit A/D converter in a 24-pin package requiring only a few passive components and a voltge reference Autozero cycle realizes very low offset voltages, typically 100µV Standard microprocessor control signals to allow easy interfacing to most popular 8- and 16-bit processors. Monolithic construction for increased reliability and small 0.3", 24-pin package.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated