Analog Devices AD7575KP-REEL

Single ADC SAR 8-bit Parallel 20-Pin PLCC T/R
$ 4.34

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7575KP-REEL.

DigiKey

Datasheet12 pages27 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.34
$ 9.07
$ 9.07
Stock
100,023
142,754
142,754
Authorized Distributors
1
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
-
-
-
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsTLC541IFN
8-Bit, 40 kSPS ADC Serial-Out, On-Chip 12-Ch. Analog Mux, 11 Ch. 20-PLCC
Texas InstrumentsTLC542IFN
ADC Single SAR 25KSPS 8-Bit Serial 20-Pin PLCC Tube
Texas InstrumentsTLC540IFN
8-Bit, 75 kSPS ADC Serial-Out, On-Chip 12-Ch. Analog Mux, 11 Ch. 20-PLCC
Analog DevicesAD7575JPZ-REEL
1-Channel Single ADC SAR 8-bit Parallel 20-Pin PLCC T/R
Analog DevicesMX7576KP+T
ADC Single SAR 100ksps 8-bit Parallel 20-Pin PLCC T/R
Analog DevicesMX7575JP+T
ADC Single SAR 200ksps 8-bit Parallel 20-Pin PLCC T/R

Descriptions

Descriptions of Analog Devices AD7575KP-REEL provided by its distributors.

Single ADC SAR 8-bit Parallel 20-Pin PLCC T/R
Unipolar J BEND QUAD Not Qualified Analog to Digital Converter 0.3906% 70C 2.46V 0.5LSB
8-BIT Sar Adc, Parallel Access

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7575KPREEL