Analog Devices AD7575KP

Single ADC SAR 8-bit Parallel 20-Pin PLCC Tube
$ 9.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7575KP.

DigiKey

Datasheet12 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7575KP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.07
$ 10.24
$ 10.24
Stock
142,857
77,948
77,948
Authorized Distributors
1
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
-
50 ksps
50 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7575KP-REEL
Single ADC SAR 8-bit Parallel 20-Pin PLCC T/R
Analog DevicesAD7575KPZ
Single ADC SAR 8-bit Parallel 20-Pin PLCC Tube
Texas InstrumentsTLC541IFN
8-Bit, 40 kSPS ADC Serial-Out, On-Chip 12-Ch. Analog Mux, 11 Ch. 20-PLCC
Texas InstrumentsTLC542IFN
ADC Single SAR 25KSPS 8-Bit Serial 20-Pin PLCC Tube
Texas InstrumentsTLC540IFN
8-Bit, 75 kSPS ADC Serial-Out, On-Chip 12-Ch. Analog Mux, 11 Ch. 20-PLCC
Analog DevicesAD7575JPZ-REEL
1-Channel Single ADC SAR 8-bit Parallel 20-Pin PLCC T/R

Descriptions

Descriptions of Analog Devices AD7575KP provided by its distributors.

Single ADC SAR 8-bit Parallel 20-Pin PLCC Tube
Unipolar J BEND QUAD Not Qualified Analog to Digital Converter 0.3906% 70C 2.46V 0.5LSB
LC2MOS 5 MICRO SEC 8-BIT ADC WITH TRACK/HOLD ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PQCC20
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: J BEND; No. of Terminals: 20; Package Code: QCCJ; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 7575KP