Texas Instruments TLC542IFN

ADC Single SAR 25KSPS 8-Bit Serial 20-Pin PLCC Tube
$ 2.588

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC542IFN.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages17 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago

DigiKey

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC542IFN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.588
$ 2.216
$ 2.216
Stock
326,188
342,391
342,391
Authorized Distributors
2
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
25 ksps
25 ksps
25 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsTLC541IFNR
8-Bit, 40 kSPS ADC Serial-Out, On-Chip 12-Ch. Analog Mux, 11 Ch. 20-PLCC
Texas InstrumentsTLC541IFN
8-Bit, 40 kSPS ADC Serial-Out, On-Chip 12-Ch. Analog Mux, 11 Ch. 20-PLCC
Texas InstrumentsTLC540IFN
8-Bit, 75 kSPS ADC Serial-Out, On-Chip 12-Ch. Analog Mux, 11 Ch. 20-PLCC
Analog DevicesAD7575KP-REEL
8-BIT Sar Adc, Parallel Access

Descriptions

Descriptions of Texas Instruments TLC542IFN provided by its distributors.

ADC Single SAR 25KSPS 8-Bit Serial 20-Pin PLCC Tube
Unipolar External SAR SPI Analog to Digital Converter -40C~85C 5.5V 10mW 25ksps
8-Bit, 25kSPS ADC Serial-Out, On-Chip 11-Ch. Analog MUX 20-PLCC
5V 25Ksps 8bit 12 8 SPI Single-Ended 5V SAR LCC SMD mount 8.96mm*8.96mm*4.06mm
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:25 kSPS; Input Channels Per ADC:11; Input Channel Type:Single Ended; Data Interface:Serial; Supply Voltage Max:5V; Package/Case:20-PLCC; No. of Pins:20; DNL±:0.5LSB ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC542IFN.