Analog Devices AD7572KNZ12

1-Channel Single ADC SAR 12-bit Parallel 24-Pin PDIP N Tube
$ 138.99
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7572KNZ12.

HQonline

Datasheet13 pages26 years ago

Analog Devices

SHENGYU ELECTRONICS

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7572KNZ12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 138.99
$ 39.45
$ 39.45
Stock
85,352
104,216
104,216
Authorized Distributors
2
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 week ago)

Related Parts

Analog DevicesAD7572AJNZ03
Analog to Digital Converter Single SAR 12-Bit Parallel 24-Pin PDIP
Analog DevicesAD7875KNZ
1-Channel Single ADC SAR 100ksps 12-bit Parallel/Serial 24-Pin PDIP N Tube
Analog DevicesAD7572AANZ03
1-Channel Single ADC SAR 12-bit Parallel 24-Pin PDIP Tube
Texas InstrumentsADS574JP
1-Channel Single ADC SAR 40ksps 12-bit Parallel 28-Pin PDIP Tube
Texas InstrumentsADS774JE
Single Channel Single ADC SAR 125ksps 12-bit Parallel 28-Pin PDIP Tube
Analog DevicesMX674AJEPI+
ADC Single SAR 66ksps 12-bit Parallel 28-Pin PDIP

Descriptions

Descriptions of Analog Devices AD7572KNZ12 provided by its distributors.

1-Channel Single ADC SAR 12-bit Parallel 24-Pin PDIP N Tube
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PDIP24
LC2MOS Complete, High Speed 12-Bit ADC
24-DIP (0.300 7.62mm) AD7572 PRODUCTION (Last Updated: 1week ago) Matte Tin (Sn) analog digital converter 3.3mm 1LSB 215mW 8Weeks
ADC, 12BIT, DIP-24; Resolution (Bits):12bit; Sampling Rate:-; Input Channel Type:-; Data Interface:-; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; ADC / DAC Case Style:DIP; No. of Pins:24Pins; MSL:-RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated