Analog Devices AD7572AJRZ10

1-Channel Single ADC SAR 12-bit Parallel 24-Pin SOIC Tube
$ 26.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7572AJRZ10.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-14.29%

CAD Models

Download Analog Devices AD7572AJRZ10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.47
$ 16.68
$ 16.68
Stock
162,395
139,985
139,985
Authorized Distributors
2
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX191BCWG+
ADC Single SAR 100ksps 12-bit Parallel/Serial 24-Pin SOIC W
Analog DevicesMAX172BCWG+
ADC Single SAR 100ksps 12-bit Parallel 24-Pin SOIC W
Analog DevicesAD7472BRZ
Single Channel Single ADC SAR 1.5Msps 12-bit Parallel 24-Pin SOIC W Tube
Analog DevicesAD7492BR
Single ADC SAR 1Msps 12-bit Parallel 24-Pin SOIC W Tube
Analog DevicesAD7492BR-REEL
Unipolar GULL WING DUAL Internal Analog to Digital Converter 33pF -40C~85C 2.5V 0.88mus
Texas InstrumentsTLC1551IDW
10-Bit, 164 kSPS ADC Parallel Out, Direct I/F to DSP/uProcessor, 10 Ch. 24-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AD7572AJRZ10 provided by its distributors.

1-Channel Single ADC SAR 12-bit Parallel 24-Pin SOIC Tube
LC2MOS Complete, High Speed 12-Bit ADC
24-SOIC (0.295 7.50mm Width) AD7572 PRODUCTION (Last Updated: 2days ago) Matte Tin (Sn) analog digital converter 2.44mm 9mA 1LSB 215mW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated