Analog Devices AD7547AQ

D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, CDIP24
$ 24.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7547AQ.

Analog Devices

Datasheet12 pages12 years ago
Datasheet11 pages24 years ago

Upverter

iiiC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Analog Devices AD7547AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.07
$ 44.02
$ 44.02
Stock
87,698
100,145
100,145
Authorized Distributors
1
6
6
Case/Package
CDIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
12
12
12
Settling Time
1.5 µs
1.5 µs
1.5 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Related Parts

Analog DevicesAD7537AQ
Dual Parallel 8 Bits Input Loading 0.8 Us Settling Time 12-BIT Dac CDIP24
Analog DevicesAD7547BQ
DUAL, PARALLEL, WORD INPUT LOADING, 0.8us SETTLING TIME, 12-BIT DAC, CDIP24, CERAMIC, DIP-24
Analog DevicesAD7537CQ
DUAL PARALLEL 8 BITS INPUT LOADING 0.8 us SETTLING TIME 12-BIT DAC CDIP24

Descriptions

Descriptions of Analog Devices AD7547AQ provided by its distributors.

D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, CDIP24
D/A CONVERTER; Temperature Grade: OTHER; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;
The AD7547 contains two 12-bit current outpput DACs on one monolithic chip. Also on-chip are the level shifters, data registers and control logic for easy microprocessor interfacing. There are 12 data inputs. CSA, CSB, WR control DAC selection and loading. Data is latched into the DAC registers on the rising edge of WR. The device is speed compatible with most microprocessors and accepts TTL, 74HC and 5V CMOS logic level inputs. The D/A convereters provide 4-quadrant multiplication capabilities with seperate reference inputs and feedback resistors. Monolithic construction ensures that thermal and gain error tracking is excellent. 12-bit monotonicity is guaranteed for both DACs over the full temperature range. The AD7547 is manufactured using the Linear Compatible CMOS (LC²MOS) process. This allows fast digital logic and precision linear circuitry to be fabricated on the same die. APPLICATIONS Automatic Test Equipment Programmable Filters Audio Applications Synchro Applications Process Control

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated