Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7547JNZ

IC DAC 12BIT A-OUT 24DIP 12 Bit Digital to Analog Converter 2 24-PDIP
$ 49.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7547JNZ.

Farnell

Datasheet12 pages13 years ago

Analog Devices

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-56.09%

CAD Models

Download Analog Devices AD7547JNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 49.351
$ 20.24
$ 20.24
Stock
151,604
111,679
111,679
Authorized Distributors
6
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
667 ksps
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7537JNZ
DAC 2-CH R-2R/Current Steering 12-bit 24-Pin PDIP N Tube / IC DAC 12BIT LC2MOS DUAL 24-DIP
Analog DevicesAD7537JN
IC DAC 12BIT A-OUT 24DIP 12 Bit Digital to Analog Converter 2 24-PDIP
Analog DevicesMX7537JN+
IC DAC 12BIT DL MULT 24-DIP / DAC 2-CH R-2R 12-bit 24-Pin PDIP N
Analog DevicesAD7547JN
IC DAC 12BIT A-OUT 24DIP 12 Bit Digital to Analog Converter 2 24-PDIP
Analog DevicesMX7537KN+
DUAL PARALLEL WORD INPUT LOADING 0.8 us SETTLING TIME 12-BIT DAC PDIP24
Analog DevicesMX7538KN+
PARALLEL WORD INPUT LOADING 0.8 us SETTLING TIME 14-BIT DAC PDIP24

Descriptions

Descriptions of Analog Devices AD7547JNZ provided by its distributors.

IC DAC 12BIT A-OUT 24DIP 12 Bit Digital to Analog Converter 2 24-PDIP
D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDIP24
1.5us Parallel ±1LSB 10.8V~16.5V 12Bit PDIP-24 Digital To Analog Converters (DACs) ROHS
Dual 12-Bit CMOS DAC with Parallel Load Input Structure
DAC 2-CH R-2R/Current Steering 12-bit 24-Pin PDIP Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated