Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7537AQ

IC DAC 12BIT DUAL MULT 24-CDIP Bit Digital to Analog Converter 24-CDIP
$ 20.77

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7537AQ.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7537AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.77
$ 48.28
$ 48.28
Stock
93,710
143,050
143,050
Authorized Distributors
1
6
6
Case/Package
CDIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
12
12
12
Settling Time
1.5 µs
1.5 µs
1.5 µs
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Related Parts

Analog DevicesAD7547AQ
IC DAC 12BIT DUAL LC2MOS 24-CDIP Bit Digital to Analog Converter 24-CDIP
Analog DevicesAD7547BQ
DAC 2-CH R-2R 12-bit 24-Pin CDIP Tube
Analog DevicesAD7537CQ
DUAL PARALLEL 8 BITS INPUT LOADING 0.8 us SETTLING TIME 12-BIT DAC CDIP24

Descriptions

Descriptions of Analog Devices AD7537AQ provided by its distributors.

IC DAC 12BIT DUAL MULT 24-CDIP Bit Digital to Analog Converter 24-CDIP
DUAL PARALLEL 8 BITS INPUT LOADING 0.8 us SETTLING TIME 12-BIT DAC CDIP24
D/A CONVERTER; Temperature Grade: OTHER; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;
The AD7537 contains two 12-bit current output DAC's on one monolithic chip. A seperate reference input is provided for each DAC. The dual DAC saves valuable board space, and the monolithic construction ensures excellent thermal tracking. Both DAC's are guaranteed 12-bit monotonic over the full temperature range. The AD7537 has a 2-byte (8LSBs, 4MSBs) loading structure. It is designed for right-justified data format. The control signals for registering loading are A0, A1, CS, WR and UPD. Data is loaded to the input registers when CS and WR are low. To transfer this data to the DAC registers, UPD must be taken low with WR. Added features on the AD7537 include an asynchronous CLR line which is very useful in calibration routines. When this is taken low, all registers are cleares. The double buffering of the data inputs allows simultaneous update of both DAC's. Also, each DAC has a seperate AGND line. This increases the device versatility; for instance one DAC may be operated with AGND biased while the other is connected in the standard configuration. The AD7537 is manufactured using the Linear Compatible CMOS (LC²MOS) process. It is speed compatible with most microprocessors and accepts TTL, 74HC an 5V CMOS logic level inputs. Product Highlights DAC to DAC Matching: Since both DACs are fabricated on the same chip, precise matching and tracking is inherent. Many applications which are not practical using two discrete DACs are now possible. Typical matching: 0.5%. Small Package Size: The AD7537 is packaged in small 24-pin 0.3" DIPs and in 28-terminal surface mount packages. Wide Power Supply Tolerance: The device operates on a +12 V to +15 V VDD, with ±10% tolerance on this nominal figure. All specifications are guaranteed over this range. Applications Automatic Test Equipment Programmable Filters Audio Applications Synchro Applications Process Control

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated