Analog Devices AD7545AKN

DAC 1-CH R-2R 12-bit 20-Pin PDIP N Tube
$ 7.92

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7545AKN.

Arrow Electronics

Datasheet8 pages26 years ago

Augswan

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7545AKN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.92
$ 30.062
$ 30.062
Stock
121,640
169,367
169,367
Authorized Distributors
1
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
1 µs
1 µs
1 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
4.75 V
5 V
5 V
Max Supply Voltage
15.75 V
15 V
15 V

Related Parts

Analog DevicesAD7545ALNZ
DAC 1-CH R-2R 12-bit 20-Pin PDIP N Tube
Analog DevicesPM7545FPZ
Through Hole RoHS Compliant Parallel PDIP Digital to Analog Converter -40C 0.5LSB 1mus 15V
Analog DevicesPM7545GP
Through Hole DUAL Not Qualified Non-RoHS Compliant Digital to Analog Converter 0C 2mA 25.2mm 0.5LSB
Analog DevicesMX7534JN+
PARALLEL 8 BITS INPUT LOADING 0.8 us SETTLING TIME 14-BIT DAC PDIP20
Texas InstrumentsDAC7801LP
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-PDIP -40 to 85
Analog DevicesMX7538JN+
PARALLEL WORD INPUT LOADING 0.8 us SETTLING TIME 14-BIT DAC PDIP24

Descriptions

Descriptions of Analog Devices AD7545AKN provided by its distributors.

DAC 1-CH R-2R 12-bit 20-Pin PDIP N Tube
D/A Converter (D-A) IC; Package/Case:20-DIP; Interface Type:Parallel; Leaded Process Compatible:No; Number of Bits:12; Peak Reflow Compatible (260 C):No; Resolution:12-Bit; Mounting Type:Through Hole RoHS Compliant: No
The AD7545A, a 12-bit CMOS multiplying DAC with internal data latches, is an improved version of the industry standard AD7545. This new design features a WR pulse width of 100 ns which allows interfacing to a much wider range of fast 8-bit and 16-bit microprocessors. It is loaded by a single 12-bit-wide word under the control of the CS and WR inputs; tying these control inputs low makes the input latches transparent allowing unbuffered operation of the DAC.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated