Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7545ALNZ

5V~15V 12bit 12 Parallel 5V~15V R-2R PDIP-20 Through hole mounting 26.16mm*6.35mm*3.3mm
$ 11.43

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7545ALNZ.

Newark

Datasheet8 pages26 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7545ALNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.43
$ 33.574
$ 33.574
Stock
104,413
244,500
244,500
Authorized Distributors
1
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
1 µs
1 µs
1 µs
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
Bipolar, Unipolar
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
4.75 V
5 V
5 V
Max Supply Voltage
15.75 V
15 V
15 V

Related Parts

Analog DevicesAD7545AKNZ
CMOS 12-Bit Buffered Multiplying DAC With Internal Data Latches
Analog DevicesAD7545AKN
5V~15V 12bit 1 12 Parallel 5V~15V R-2R PDIP-20 Through hole mounting 7.62mm(width)
Analog DevicesPM7545GPZ
ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP18
Texas InstrumentsDAC7801LP
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-PDIP -40 to 85

Descriptions

Descriptions of Analog Devices AD7545ALNZ provided by its distributors.

5V~15V 12bit 12 Parallel 5V~15V R-2R PDIP-20 Through hole mounting 26.16mm*6.35mm*3.3mm
DAC 1-CH R-2R 12-bit 20-Pin PDIP N Tube
IC, DAC, 12BIT, DIP-20; Resolution (Bits; IC, DAC, 12BIT, DIP-20; Resolution (Bits):12bit; Input Channel Type:Serial; Supply Voltage Range - Analog:4.75V to 5.25V, 14.25V to 15.75V; Supply Current:2mA; Digital IC Case Style:DIP; No. of Pins:20
The AD7545A, a 12-bit CMOS multiplying DAC with internal data latches, is an improved version of the industry standard AD7545. This new design features a WR pulse width of 100 ns which allows interfacing to a much wider range of fast 8-bit and 16-bit microprocessors. It is loaded by a single 12-bit-wide word under the control of the CS and WR inputs; tying these control inputs low makes the input latches transparent allowing unbuffered operation of the DAC.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated