Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices PM7545GP

Parallel Word Input Loading 12-BIT Dac PDIP20
$ 8.69

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.69
$ 33.77
$ 33.77
Stock
92,868
244,241
244,241
Authorized Distributors
1
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
1 µs
1 µs
1 µs
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
-
1
1
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
15 V
15 V
15 V

Related Parts

Analog DevicesPM7545FPZ
Through Hole RoHS Compliant Parallel PDIP Digital to Analog Converter -40C 0.5LSB 1mus 15V
Analog DevicesPM7545FP
IC DAC 12BIT MULTIPLYING 20-DIP / Bit Digital to Analog Converter 20-PDIP
Analog DevicesMX7545AKN+
IC DAC 12BIT MULT 20-DIP / DAC 1-CH R-2R 12-bit 20-Pin PDIP N
Analog DevicesMX7545ALN+
Through Hole DUAL External 1997 Digital to Analog Converter 0C~70C 100muA 4.572mm 0.5LSB
Analog DevicesAD7545AKNZ
CMOS 12-Bit Buffered Multiplying DAC With Internal Data Latches
Analog DevicesMAX7645ACPP+
14.25V~15.75V 12bit 1-Ch 12-Bit Parallel DAC, R-2R, PDIP-20, TH, 26.54mm L × 4.45mm H

Descriptions

Descriptions of Analog Devices PM7545GP provided by its distributors.

PARALLEL WORD INPUT LOADING 12-BIT DAC PDIP20
DAC 1-CH R-2R 12-bit 20-Pin PDIP Tube
IC DAC 12BIT MULTIPLYING 20DIP
Bit Digital to Analog Converter 20-PDIP
1 12 1μs Parallel ±0.5LSB 12bit PDIP Through hole mounting
A/D Converter, 8-Bit, 1 Func, 1 Channel, CMOS, CQCC20
12-BIT BUFFERED MILTIPLYING DAC
Through Hole DUAL Not Qualified Non-RoHS Compliant Digital to Analog Converter 0C 2mA 25.2mm 0.5LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated