Analog Devices AD7543SQ/883B

CDIP AD7543 e0 Lead Tin digital to analog converter 5V 2mus 1LSB 5.08mm
$ 107.51
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7543SQ/883B.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet8 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7543SQ/883B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 107.51
$ 41.174
$ 41.174
Stock
85,547
122,448
122,448
Authorized Distributors
1
6
6
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Number of Bits
-
12
12
Sampling Rate
-
-
-
Polarity
Bipolar, Unipolar
-
-
Interface
-
Serial
Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
5 V
5 V
Max Supply Voltage
-
5 V
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Related Parts

Analog DevicesAD7545BQ
CMOS 12-Bit Buffered Multiplying DAC With Onboard Data Latches
Analog Devices5962-8770202RX
IC DAC 8BIT DUAL MULT 20CDIP / 12 Bit Digital to Analog Converter 1 20-CERDIP
Analog DevicesAD7543BQ
16-CDIP (0.300 7.62mm) Current - Unbuffered R-2R e0 digital to analog converter 5V 2mus 5.08mm -40C~85C
Analog Devices5962-8770203RA
DAC 1-CH R-2R 12-bit 20-Pin CDIP N

Descriptions

Descriptions of Analog Devices AD7543SQ/883B provided by its distributors.

CDIP AD7543 e0 Lead Tin digital to analog converter 5V 2mus 1LSB 5.08mm
12-Bit, Multiplying IOUT, SERIAL
DAC 1-CH Segment 12-bit 16-Pin CDIP Tube
Digital to Analog Converters - DAC 12B Multiplying I-out SERIAL
DAC, 1 FUNC, SERIAL INPUT LOADIN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7543SQ-883B
  • AD7543SQ883B