Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7543BQ

5V 12bit 12 Serial 5V R-2R CERDIP-16 Through hole mounting 19.05mm*7.62mm*5.08mm

$ 21.62

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7543BQ.

HQonline

Datasheet8 pages0 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7543BQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.62
$ 47.822
$ 47.822
Stock
146,744
138,805
138,805
Authorized Distributors
1
6
6
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
5 V
5 V
Max Supply Voltage
-
5 V
5 V

Related Parts

Analog DevicesAD7545GCQ
12-Bit Buffered Miltiplying CMOS D/A Converter | IC DAC 12BIT A-OUT 20CDIP
Analog DevicesAD7545CQ
CMOS 12-Bit Buffered Multiplying DAC With Onboard Data Latches
Analog DevicesAD7548BQ
DAC 1-CH R-2R 12-bit 20-Pin CDIP Tube

Descriptions

Descriptions of Analog Devices AD7543BQ provided by its distributors.

5V 12bit 12 Serial 5V R-2R CERDIP-16 Through hole mounting 19.05mm*7.62mm*5.08mm
16-CDIP (0.300 7.62mm) Current - Unbuffered R-2R e0 digital to analog converter 5V 2mus 5.08mm -40C~85C
IC DAC 12BIT SRL INP MULT 16CDIP
The AD7543 is a precision 12-bit monolithic CMOS multiplying DAC designed for serial interface applications. The DAC's logic circuitry consists of a 12-bit serial-in parallelout shift register (Register A) and a 12-bit DAC input register (Register B). Serial data at the AD7543 SRI pin is clocked into Register A on the leading or trailing edge (user selected) of the strobe input. Once Register A is full its contents are loaded into Register B under control of the LOAD inputs.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated