Analog Devices AD7543KNZ

Digital To Analogue Converter, 12 Bit, Serial, 5V, Dip, 16
$ 46.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7543KNZ.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

Newark

Arrow Electronics

Inventory History

3 month trend:
-0.10%

CAD Models

Download Analog Devices AD7543KNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 46.475
$ 60.781
$ 60.781
Stock
96,928
140,320
140,320
Authorized Distributors
3
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
SPI
Serial
Serial
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
5 V
-
-
Max Supply Voltage
5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesAD7545LNZ
CMOS 12-Bit Buffered Multiplying DAC With Onboard Data Latches
Analog DevicesAD7543GKNZ
12-Bit, Multiplying IOUT, SERIAL
Analog DevicesAD7545GLNZ
CMOS 12-Bit Buffered Multiplying DAC With Onboard Data Latches
Analog DevicesMX7542JN+
IC DAC 12BIT MPU COMP 16-DIP / DAC 1-CH R-2R 12-bit 16-Pin PDIP N
Analog DevicesMX7545JN+
IC DAC 12BIT MULT 20-DIP / DAC 1-CH R-2R 12-bit 20-Pin PDIP N
Analog DevicesMAX532AEPE+
DUAL SERIAL INPUT LOADING 2.5 us SETTLING TIME 12-BIT DAC PDIP16

Descriptions

Descriptions of Analog Devices AD7543KNZ provided by its distributors.

Digital To Analogue Converter, 12 Bit, Serial, 5V, Dip, 16
12-Bit, Multiplying IOUT, SERIAL
D/A Converter 1 Func Serial Input Loading
DAC 1-CH Segment 12-bit 16-Pin PDIP N Tube
16-DIP (0.300 7.62mm) Current - Unbuffered R-2R AD7543 digital to analog converter 5V 2mus 0.5LSB 3.3mm
IC DAC 12BIT SRL INP MULT 16DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated