Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7545GLNZ

CMOS 12-Bit Buffered Multiplying DAC With Onboard Data Latches
$ 52.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7545GLNZ.

Farnell

Datasheet19 pages22 years ago

Analog Devices

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-3.37%

CAD Models

Download Analog Devices AD7545GLNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 52.495
$ 33.77
$ 33.77
Stock
86,781
249,423
249,423
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
Bipolar, Unipolar
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesAD7545LNZ
CMOS 12-Bit Buffered Multiplying DAC With Onboard Data Latches
Analog DevicesAD767KNZ
Microprocessor-Compatible 12-Bit D/A Converter
Analog DevicesAD767KN
SERIAL INPUT LOADING 3 us SETTLING TIME 12-BIT DAC PDIP24
Analog DevicesMX7537KN+
DUAL PARALLEL WORD INPUT LOADING 0.8 us SETTLING TIME 12-BIT DAC PDIP24

Descriptions

Descriptions of Analog Devices AD7545GLNZ provided by its distributors.

CMOS 12-Bit Buffered Multiplying DAC With Onboard Data Latches
5V~15V 12bit 1-Ch 12-Parallel 5V~15V R-2R PDIP-20 TH 26.16mm × 6.35mm × 3.3mm
2us Parallel 5V~15V 12Bit PDIP-20 Digital To Analog Converters (DACs) ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated