Analog Devices AD7543GKNZ

12-Bit, Multiplying IOUT, SERIAL
$ 60.781
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7543GKNZ.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet8 pages0 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-0.02%

CAD Models

Download Analog Devices AD7543GKNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 60.781
$ 46.475
$ 46.475
Stock
140,320
96,928
96,928
Authorized Distributors
4
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
Serial
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
5 V
5 V
Max Supply Voltage
-
5 V
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesAD7543KNZ
Digital To Analogue Converter, 12 Bit, Serial, 5V, Dip, 16
Analog DevicesAD7543JNZ
Digital To Analogue Converter, 12 Bit, Serial, Dip, 16 Rohs Compliant: Yes
Analog DevicesAD7543JN
CMOS SERIAL INPUT 12-BIT DAC | IC DAC 12BIT A-OUT 16DIP
Analog DevicesMAX532AEPE+
DUAL SERIAL INPUT LOADING 2.5 us SETTLING TIME 12-BIT DAC PDIP16
Analog DevicesMX7545KN+
CMOS, Buffered, 12-Bit Multiplying DAC
Analog DevicesMX7534JN+
PARALLEL 8 BITS INPUT LOADING 0.8 us SETTLING TIME 14-BIT DAC PDIP20

Descriptions

Descriptions of Analog Devices AD7543GKNZ provided by its distributors.

12-Bit, Multiplying IOUT, SERIAL
DAC 1-CH Segment 12-bit 16-Pin PDIP N Tube
16-DIP (0.300 7.62mm) Current - Unbuffered R-2R AD7543 digital to analog converter 5V 2mus 0.5LSB 5.33mm
DAC, 1 FUNC, SERIAL INPUT LOADIN
IC DAC 12BIT SRL INP MULT 16DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated