Analog Devices AD7542JP-REEL

Surface Mount QUAD J BEND Not Qualified Digital to Analog Converter -40C 2.5mA 8.9662mm 1LSB
$ 7.2

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7542JP-REEL.

DigiKey

Datasheet8 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.2
$ 42.238
$ 42.238
Stock
55,580
142,173
142,173
Authorized Distributors
1
6
6
Case/Package
PLCC
DIP
DIP
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
2 µs
2 µs
2 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
-
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesMX7545KP+
CMOS, Buffered, 12-Bit Multiplying DAC
Analog DevicesMX7543KP+
D/A Converter, 1 Func, Serial Input Loading, PQCC20
Analog DevicesMX7548JP+T
MX7548 Series 1 Channel 15.75V 12-Bit Parallel SMT D/A Converter - PLCC-20
Analog DevicesAD7545AKP-REEL
Surface Mount QUAD J BEND External Digital to Analog Converter 0C~70C 2mA 8.9662mm 0.5LSB
Analog DevicesAD7545JPZ
CMOS 12-Bit Buffered Multiplying DAC With Onboard Data Latches
Analog DevicesAD7541AJPZ-REEL
CMOS,12-Bit, Monolithic Multiplying DAC

Descriptions

Descriptions of Analog Devices AD7542JP-REEL provided by its distributors.

Surface Mount QUAD J BEND Not Qualified Digital to Analog Converter -40C 2.5mA 8.9662mm 1LSB
1 Func Parallel 4 Bits Input Loading 0.25us Settling Time PQCC20
DAC 1-CH R-2R 12-bit 20-Pin PLCC T/R
IC DAC 12BIT MULT CMOS 20-PLCC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7542JPREEL